SAV8F13SS644

Heilind Number:ESWSAV8F13SS644
Manufacturer:E-Switch
Manufacturer Number:SAV8F13SS644
ECAD Model:
3D Model

Description:

SAV8F13SS644

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SAV8F13SS644
Series:SAV8
Amperage:15 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:On-On
Operating Temperature Range:-25 - 85 °C
Rated Voltage:125 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T958004
SKU:ESWSAV8F13SS644

Detailed Description

Introducing the SAV8F13SS644, a high-performance Anti-Vandal Push Button Switch designed for rugged environments. This robust switch, part of the SAV8 series, boasts a 15A amperage and RoHS compliance, ensuring both durability and environmental responsibility. With an IP67 rating, it offers superior protection against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek design features a flush button actuator and round shape, mounted easily on panels with a 25mm circular cut-out. Operating flawlessly in temperatures ranging from -25 to 85°C, this switch guarantees reliable performance in any conditions. Its SPDT contact configuration and On-On switch function provide versatility in usage. Illuminated by a power symbol ring at 12VDC, the SAV8F13SS644 not only offers functional control but also adds a touch of style to any equipment. Perfect for a wide range of applications, this switch is a must-have for those seeking quality and performance in their control systems.