ST115D00

Heilind Number:ESWST115D00
Manufacturer:E-Switch
Manufacturer Number:ST115D00
ECAD Model:
3D Model

Description:

34-ST115D00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST115D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:On-Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST115D00
SKU:ESWST115D00

Detailed Description

Introducing the ST115D00, a high-performance Toggle Switch designed for precision control in electrical systems. This RoHS-compliant switch, part of the ST1 series, boasts a robust 20 A amperage rating, ensuring reliable operation even in demanding applications. Featuring a convenient Panel Mount design and Quick Connect termination type, installation is a breeze. The SPDT contact configuration offers versatility in signal routing, while the On-Off-On switch function provides flexibility in operation. With a rated voltage of 125 VAC and an operating temperature range of 0-85°C, this switch guarantees safe and efficient performance. Its durable construction and compact 12 mm panel cut-out diameter make it ideal for various panel-mounted applications. Trust the ST115D00 for seamless toggle control in your projects.