ST121D02

Heilind Number:ESWST121D02
Manufacturer:E-Switch
Manufacturer Number:ST121D02
ECAD Model:
3D Model

Description:

34-ST121D02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST121D02
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST121D02
SKU:ESWST121D02

Detailed Description

Introducing the ST121D02 Toggle Switch, a reliable and high-performing component designed for panel mount applications. With a robust construction and RoHS compliance, this switch ensures both durability and environmental responsibility. Featuring a 20 A amperage rating and SPST contact configuration, it guarantees efficient power control. The Off-On switch function, along with a 125 VAC rated voltage, offers versatility for various electronic systems. Its easy-to-install solder termination type and 12 mm circular panel cut-out diameter make integration hassle-free. Operating flawlessly in temperatures ranging from 0 to 85°C, this toggle switch is ideal for demanding industrial and commercial environments. Trust in the ST1 series for quality and performance in your switching needs.