ST123D00

Heilind Number:ESWST123D00
Manufacturer:E-Switch
Manufacturer Number:ST123D00
ECAD Model:
3D Model

Description:

34-ST123D00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST123D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:On-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST123D00
SKU:ESWST123D00

Detailed Description

Introducing the ST1 Series Toggle Switch, SKU ST123D00, a robust and reliable panel-mounted switch designed for a variety of applications. With a 20A amperage and ROHS compliance, this switch ensures both power and environmental safety. The SPDT contact configuration provides versatility while the On-On switch function offers easy operation. Featuring a durable solder termination and a panel cut-out diameter of 12mm, installation is effortless. The actuator length of 19.5mm allows for comfortable toggling, making this switch ideal for industrial and commercial settings. Trust in the ST1 Series for dependable performance in any environment.