ST124D00

Heilind Number:ESWST124D00
Manufacturer:E-Switch
Manufacturer Number:ST124D00
ECAD Model:
3D Model

Description:

34-ST124D00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST124D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST124D00
SKU:ESWST124D00

Detailed Description

Introducing the ST1 Toggle Switch, your reliable control solution for various applications. This panel mount switch, ST124D00, combines a sturdy design with effortless operation. With a 20A amperage and ROHS compliance, it ensures both performance and environmental responsibility. The SPST contact configuration and Off-(On) switch function provide seamless functionality. Operating at 125VAC, this toggle switch is perfect for a wide range of electrical systems. Its solder termination type guarantees secure connectivity, while the circular 12mm panel cut-out diameter simplifies installation. Designed for durability, it can withstand temperatures ranging from 0 to 85°C. Trust in the ST1 Toggle Switch for efficient and long-lasting performance.