ST125D00

Heilind Number:ESWST125D00
Manufacturer:E-Switch
Manufacturer Number:ST125D00
ECAD Model:
3D Model

Description:

34-ST125D00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST125D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:On-Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST125D00
SKU:ESWST125D00

Detailed Description

Introducing the ST125D00, a high-performance toggle switch designed for seamless panel mounting applications. With a rugged construction and ROHS compliance, this switch ensures reliable operation at a rated voltage of 125 VAC and an amperage of 20 A. Featuring a versatile SPDT contact configuration and a convenient On-Off-On switch function, it offers flexibility in controlling circuits. The sleek toggle actuator, measuring 19.5 mm in length, provides easy operation. With a panel cut-out diameter of 12 mm and solder termination type, installation is quick and hassle-free. Operating smoothly in temperatures ranging from 0 to 85 °C, this switch is ideal for a wide range of industrial and commercial settings. Upgrade your control systems with the ST1 series toggle switch, the perfect blend of durability and performance.