ST12DD00

Heilind Number:ESWST12DD00
Manufacturer:E-Switch
Manufacturer Number:ST12DD00
ECAD Model:
3D Model

Description:

34-ST12DD00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST12DD00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST12DD00
SKU:ESWST12DD00

Detailed Description

Introducing the ST12DD00 Toggle Switch, a reliable and high-performance component designed for seamless panel-mounting applications. With RoHS compliance, this switch guarantees environmental responsibility. Operating at a rated voltage of 125 VAC and an amperage of 20 A, it offers robust performance. The SPDT contact configuration ensures versatility in switching applications. Featuring a durable solder termination type and a panel cut-out diameter of 12 mm, installation is convenient and secure. The toggle actuator and switch type make for easy operation, while the (On)-Off-(On) switch function adds functionality. With an operating temperature range of 0 to 85°C, this switch is suitable for various environments. Trust in the ST1 series for quality and performance in all your toggle switch needs.