ST141D00

Heilind Number:ESWST141D00
Manufacturer:E-Switch
Manufacturer Number:ST141D00
ECAD Model:
3D Model

Description:

34-ST141D00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST141D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST141D00
SKU:ESWST141D00

Detailed Description

Introducing the ST141D00 Toggle Switch, a reliable and versatile panel mount solution for your electronic control needs. This switch, part of the ST1 series, boasts a sturdy construction and a 20A amperage rating, making it suitable for a wide range of applications. Featuring a convenient quick connect termination type and a single pole, single throw contact configuration, installation is a breeze. The switch's Off-On function is easily controlled by its durable toggle actuator, ensuring smooth operation. With a rated voltage of 125VAC and an operating temperature range of 0-85°C, it guarantees dependable performance even in demanding environments. The panel cut-out diameter of 12mm and an actuator length of 19.5mm provide precise and ergonomic usage. Trust in the quality and efficiency of this toggle switch for seamless control in your projects.