ST141D02

Heilind Number:ESWST141D02
Manufacturer:E-Switch
Manufacturer Number:ST141D02
ECAD Model:
3D Model

Description:

34-ST141D02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST141D02
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST141D02
SKU:ESWST141D02

Detailed Description

Introducing the ST141D02 Toggle Switch, a reliable and versatile component designed for seamless panel mounting applications. With a robust construction and RoHS compliance, this switch ensures high performance and environmental responsibility. Operating at 20A and 125VAC, it offers a steady power control solution. Featuring a SPST contact configuration and quick connect termination, installation is quick and easy. The toggle actuator allows for effortless switching between on and off functions, while the 12mm circular panel cut-out diameter ensures a perfect fit. With an operating temperature range of 0-85°C, this switch is suitable for a variety of environments. Trust in the ST1 series for quality and efficiency in every toggle switch need.