| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch ST141D12 |
| Series: | ST1 |
| Amperage: | 20 A |
| Mount Type: | Panel Mount |
| Switch Type: | Toggle |
| Actuator Type: | Toggle |
| Rated Voltage: | 125 VAC |
| Termination Type: | Quick Connect |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Operating Temperature Range: | 0 - 85 °C |
| Switch Function: | Off-On |
| Actuator Length: | 13 mm |
| Part Aliases: | 34-ST141D12 |
| SKU: | ESWST141D12 |
Specifications
Detailed Description
Introducing the ST141D12 Toggle Switch, a versatile panel mount solution designed for reliable performance in a variety of applications. With a rugged construction and a high amperage rating of 20 A, this switch is ideal for controlling power circuits with ease. The SPST contact configuration ensures efficient operation, while the quick connect termination type simplifies installation. Featuring a convenient Off-On switch function and a durable toggle actuator, it offers seamless control at the touch of a button. The ST141D12 is rated for 125 VAC, making it suitable for a wide range of voltage requirements. Its compact design, with a panel cut-out diameter of 12 mm, allows for easy integration into panels or enclosures. Whether used in industrial machinery, automotive systems, or electronic devices, this toggle switch delivers exceptional performance even in demanding environments. Trust in the ST1 series for quality and reliability in every switch.

