ST143D00

Heilind Number:ESWST143D00
Manufacturer:E-Switch
Manufacturer Number:ST143D00
ECAD Model:
3D Model

Description:

ST1 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST143D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:On-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST143D00
SKU:ESWST143D00

Detailed Description

Introducing the ST1 Series Toggle Switch, your reliable solution for panel-mounting applications. With a sturdy construction and RoHS compliance, this switch offers peace of mind in terms of both performance and environmental responsibility. Featuring a 20A amperage rating and SPDT contact configuration, it ensures efficient power control. The Toggle actuator provides tactile feedback, while the Quick Connect termination type simplifies installation. Operating at a rated voltage of 125VAC within a wide temperature range of 0-85°C, this switch is suitable for diverse environments. Its On-On switch function and 19.5mm actuator length enhance usability. Trust in the ST1 Series for quality and durability in your electrical projects.