ST143D02

Heilind Number:ESWST143D02
Manufacturer:E-Switch
Manufacturer Number:ST143D02
ECAD Model:
3D Model

Description:

34-ST143D02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST143D02
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:125 VAC
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 12 mm
Operating Temperature Range:0 - 85 °C
Switch Function:On-On
Actuator Length:19.5 mm
Part Aliases:34-ST143D02
SKU:ESWST143D02

Detailed Description

Introducing the ST143D02, a versatile and reliable Toggle Switch from our ST1 series. With a robust Panel Mount design and RoHS compliance, this switch is ideal for various applications. Featuring a 20A amperage and SPDT contact configuration, it ensures efficient performance. The On-On switch function and Toggle actuator provide easy operation. Rated for 125VAC, it guarantees reliable power control. Its Quick Connect termination type simplifies installation. With a panel cut-out diameter of 12mm, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from 0 to 85°C, this switch is built to last. Trust the ST143D02 for quality and durability in your projects.