ST144D00

Heilind Number:ESWST144D00
Manufacturer:E-Switch
Manufacturer Number:ST144D00
ECAD Model:
3D Model

Description:

34-ST144D00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST144D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST144D00
SKU:ESWST144D00

Detailed Description

Introducing the ST144D00 Toggle Switch, a reliable and versatile panel-mount solution for your electrical control needs. This switch, part of the ST1 series, offers a robust 20A amperage rating and is RoHS compliant, ensuring environmentally friendly operation. With a quick-connect termination type and SPST contact configuration, installation is a breeze. The switch's durable construction and wide operating temperature range of 0-85°C make it suitable for various applications. Featuring a sleek toggle actuator design, the ST144D00 provides seamless Off-(On) functionality with a rated voltage of 125VAC. Its panel cut-out diameter of 12mm and compact 19.5mm actuator length offer convenience without compromising performance. Trust in this high-quality toggle switch for efficient and dependable control in your projects.