ST144D10

Heilind Number:ESWST144D10
Manufacturer:E-Switch
Manufacturer Number:ST144D10
ECAD Model:
3D Model

Description:

34-ST144D10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST144D10
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:13 mm
Switch Function:OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST144D10
SKU:ESWST144D10

Detailed Description

Introducing the ST144D10 Toggle Switch, a high-performance panel-mounted solution designed for seamless operation in a wide range of applications. With an amperage rating of 20A and RoHS compliance, this switch ensures both power and environmental efficiency. The SPST contact configuration guarantees reliable performance, while the quick-connect termination type simplifies installation. Operating at a rated voltage of 125VAC and with an actuator length of 13mm, precision control is at your fingertips. The Off-(On) switch function offers versatility, making it ideal for various control tasks. Crafted for durability, the ST144D10 is built to withstand temperatures ranging from 0 to 85°C. Trust in its quality and performance, making it a valuable addition to any project.