ST145D00

Heilind Number:ESWST145D00
Manufacturer:E-Switch
Manufacturer Number:ST145D00
ECAD Model:
3D Model

Description:

TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST145D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:On-Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST145D00
SKU:ESWST145D00

Detailed Description

Introducing the ST145D00 Toggle Switch, a versatile and essential component for control applications. This RoHS-compliant switch, part of the ST1 series, offers a reliable solution with a 20A amperage rating and a 125VAC rated voltage. Featuring a panel mount design and quick connect termination, installation is a breeze. The SPDT contact configuration allows for flexibility in circuit control, while the On-Off-On switch function caters to various operational needs. With an operating temperature range of 0-85°C, this switch is suitable for a wide range of environments. Its compact actuator with a 19.5mm length fits seamlessly into any panel, with a circular 12mm panel cut-out diameter. Perfect for applications in aerospace, defense, industrial, and more, this Toggle Switch is a reliable and efficient choice.