ST145D10

Heilind Number:ESWST145D10
Manufacturer:E-Switch
Manufacturer Number:ST145D10
ECAD Model:
3D Model

Description:

34-ST145D10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST145D10
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:13 mm
Switch Function:On-Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST145D10
SKU:ESWST145D10

Detailed Description

Introducing the ST145D10 Toggle Switch, a reliable and versatile component designed for seamless panel mounting. With a sturdy construction and ROHS compliance, this switch ensures both durability and environmental responsibility. The SPDT contact configuration and 20A amperage rating make it suitable for a wide range of electrical applications, while the quick connect termination type simplifies installation. Operating at a rated voltage of 125VAC and a temperature range of 0-85°C, it guarantees optimal performance in various conditions. The Toggle switch features an On-Off-On switch function, offering flexibility in operation. Its compact design, with an actuator length of 13mm and a circular panel cut-out diameter of 12mm, makes it ideal for space-constrained installations. Trust in the ST1 series Toggle Switch for reliable and efficient control in your applications.