ST14CD00

Heilind Number:ESWST14CD00
Manufacturer:E-Switch
Manufacturer Number:ST14CD00
ECAD Model:
3D Model

Description:

34-ST14CD00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST14CD00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:On-Off-(On)
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST14CD00
SKU:ESWST14CD00

Detailed Description

Introducing the ST14CD00 Toggle Switch, a high-quality panel mount solution designed for reliable performance in various applications. With a sturdy construction and RoHS compliance, this switch ensures both durability and environmental responsibility. The SPDT contact configuration and 20A amperage rating make it ideal for controlling power in electrical systems. The toggle actuator offers a tactile and easy-to-use interface, while the quick connect termination simplifies installation. Operating at up to 125VAC and with an operating temperature range of 0-85°C, this switch is suitable for a wide range of environments. Whether you need to toggle between On-Off-On functions or power up/down devices, the ST14CD00 is the perfect choice for your panel mount needs.