ST14DD00

Heilind Number:ESWST14DD00
Manufacturer:E-Switch
Manufacturer Number:ST14DD00
ECAD Model:
3D Model

Description:

ST1 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST14DD00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST14DD00
SKU:ESWST14DD00

Detailed Description

Introducing the ST14DD00 Toggle Switch from the ST1 Series, a reliable and durable panel mount switch designed for seamless operation in various electronic applications. With a sturdy construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Featuring a SPDT contact configuration and a rated voltage of 125VAC, it ensures efficient power control. The toggle actuator offers smooth and easy switching between (On)-Off-(On) positions, while the quick connect termination type simplifies installation. Operating flawlessly in temperatures ranging from 0 to 85°C, this switch is a versatile and dependable choice for any project requiring a 20A current capacity. Trust in the ST1 Series for quality and precision in every switch.