ST14DD10

Heilind Number:ESWST14DD10
Manufacturer:E-Switch
Manufacturer Number:ST14DD10
ECAD Model:
3D Model

Description:

34-ST14DD10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST14DD10
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:13 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST14DD10
SKU:ESWST14DD10

Detailed Description

Introducing the ST14DD10, a high-performance Toggle Switch designed for seamless panel mounting in various electronic applications. This RoHS-compliant switch, part of the ST1 series, features a durable construction and reliable performance. With a rated amperage of 20A and voltage of 125VAC, it ensures efficient power control. The quick connect termination type facilitates easy installation. Operating in a wide temperature range from 0 to 85°C, this SPDT switch offers versatile functionality. Its (On)-Off-(On) switch function, actuated by a 13mm toggle, provides precise control. The panel cut-out diameter of 12mm accommodates standard installations. Trust the ST14DD10 for dependable switching in your electronic systems.