ST161D00

Heilind Number:ESWST161D00
Manufacturer:E-Switch
Manufacturer Number:ST161D00
ECAD Model:
3D Model

Description:

ST1 SERIES SWITCH TOGGLE SPST 20A 125V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST161D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST161D00
SKU:ESWST161D00

Detailed Description

Introducing the ST161D00, a high-performance toggle switch from our ST1 series designed for precision control in industrial applications. With a rugged construction and ROHS compliance, this SPST switch guarantees reliable operation even in demanding environments. Featuring a durable panel mount design and screw termination, installation is a breeze. The ST1 series switch offers a 20A 125V rating, ensuring efficient power management. Its compact circular panel cut-out of 12mm makes it ideal for space-constrained installations. The Off-On switch function, coupled with a 19.5mm actuator length, provides smooth and responsive operation. Operating flawlessly in temperatures ranging from 0 to 85°C, this toggle switch is a trustworthy choice for various electronic systems. Upgrade to the ST161D00 and experience uncompromising quality and performance.