ST161D10

Heilind Number:ESWST161D10
Manufacturer:E-Switch
Manufacturer Number:ST161D10
ECAD Model:
3D Model

Description:

34-ST161D10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST161D10
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:13 mm
Switch Function:Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST161D10
SKU:ESWST161D10

Detailed Description

Introducing our ST161D10 Toggle Switch, a reliable and durable panel-mounted solution for your electronic control needs. With a sleek design and compact circular panel cut-out diameter of 12mm, this switch is perfect for space-saving applications. Featuring a single-pole, single-throw contact configuration, it ensures efficient power control with a rated amperage of 20A and voltage of 125VAC. The screw termination type guarantees secure and stable connections. Operating flawlessly in temperatures ranging from 0 to 85°C, this switch offers dependable performance in various environments. The Off-On switch function, along with a 13mm actuator length, allows for easy and precise operation. RoHS compliant and part of our ST1 series, this toggle switch is not only high-quality but also environmentally friendly. Upgrade your devices with the ST161D10 for seamless control and peace of mind.