ST163D00

Heilind Number:ESWST163D00
Manufacturer:E-Switch
Manufacturer Number:ST163D00
ECAD Model:
3D Model

Description:

34-ST163D00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST163D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:On-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST163D00
SKU:ESWST163D00

Detailed Description

Introducing the ST163D00 Toggle Switch, a reliable and versatile panel-mount solution for your electrical control needs. With a robust construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Operating at a rated voltage of 125 VAC and amperage of 20 A, it offers a high level of power handling capability. The SPDT contact configuration and On-On switch function provide flexibility in circuit control. Featuring a screw termination type and panel cut-out diameter of 12 mm, installation is straightforward. The actuator, with a length of 19.5 mm, ensures easy operation. Designed for a wide operating temperature range of 0 to 85 °C, this switch is suitable for various applications. Trust in the ST1 series for quality and durability in every toggle switch.