ST165D00

Heilind Number:ESWST165D00
Manufacturer:E-Switch
Manufacturer Number:ST165D00
ECAD Model:
3D Model

Description:

TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST165D00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:On-Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST165D00
SKU:ESWST165D00

Detailed Description

Introducing the ST165D00 Toggle Switch, a reliable and versatile component essential for panel-mounted applications. Designed for seamless operation, this ROHS-compliant switch boasts a sturdy construction and a 20 A amperage rating, ensuring optimal performance. With a contact configuration of SPDT and a switch function of On-Off-On, it offers flexibility in controlling various circuits. The screw termination type guarantees secure connections, while the 125 VAC rated voltage makes it suitable for a wide range of electronic devices. Its compact design, featuring a panel cut-out diameter of 12 mm, allows for easy installation. Operating flawlessly in temperatures ranging from 0 to 85 °C, this toggle switch is a durable and efficient choice for any project.