ST16DD00

Heilind Number:ESWST16DD00
Manufacturer:E-Switch
Manufacturer Number:ST16DD00
ECAD Model:
3D Model

Description:

34-ST16DD00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST16DD00
Series:ST1
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:19.5 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST16DD00
SKU:ESWST16DD00

Detailed Description

Introducing the ST16DD00 Toggle Switch, a reliable panel-mount solution for seamless circuit control. Designed for efficiency, this switch boasts a 20A amperage rating and RoHS compliance, ensuring both performance and environmental responsibility. Its SPDT contact configuration offers versatility, while the (On)-Off-(On) switch function provides easy operation. With a rated voltage of 125VAC, this toggle switch is suitable for various applications. The screw termination type guarantees secure connections, while the 12mm circular panel cut-out diameter simplifies installation. Crafted for durability, it operates flawlessly in a temperature range from 0 to 85°C. Trust in the ST1 series for quality and precision in your electronic projects.