ST21GD00

Heilind Number:ESWST21GD00
Manufacturer:E-Switch
Manufacturer Number:ST21GD00
ECAD Model:
3D Model

Description:

34-ST21GD00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST21GD00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:On-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST21GD00
SKU:ESWST21GD00

Detailed Description

Introducing the ST21GD00, a high-performance Toggle Switch designed for seamless panel mount installation. This reliable switch boasts a 20A amperage rating and a durable DPDT contact configuration, ensuring efficient power control in a variety of applications. With a rated voltage of 125VAC and quick connect termination, it offers hassle-free connectivity. The Toggle actuator provides easy operation, while the On-On switch function allows for versatile use. Operating smoothly within a temperature range of 0-85°C, this switch is built to withstand demanding environments. Its compact design, featuring a circular 12mm panel cut-out diameter and 17.5mm actuator length, makes it ideal for space-constrained installations. Trust in the ST21GD00 for dependable performance in your electrical systems.