ST226D00

Heilind Number:ESWST226D00
Manufacturer:E-Switch
Manufacturer Number:ST226D00
ECAD Model:
3D Model

Description:

34-ST226D00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST226D00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:On-Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST226D00
SKU:ESWST226D00

Detailed Description

Introducing the ST226D00, a high-quality Toggle Switch from our ST2 series designed for reliable performance in various applications. With a durable Panel Mount construction, this switch is easy to install and ensures stability in operation. Its DPDT contact configuration and 20A amperage rating guarantee efficient power management, while the On-Off-On switch function offers versatile control options. Certified RoHS compliant and rated for 125VAC, this toggle switch prioritizes safety and environmental responsibility. The 17.5mm actuator length provides comfortable and precise toggling, making it ideal for user-friendly interfaces. With a solder termination type and a panel cut-out diameter of 12mm, it offers seamless integration into your projects. Operating smoothly in temperatures ranging from 0 to 85°C, this switch is suitable for use in diverse environments. Trust the ST226D00 for dependable performance and peace of mind in your applications.