ST22ED00

Heilind Number:ESWST22ED00
Manufacturer:E-Switch
Manufacturer Number:ST22ED00
ECAD Model:
3D Model

Description:

34-ST22ED00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST22ED00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPST
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST22ED00
SKU:ESWST22ED00

Detailed Description

Introducing the ST22ED00 Toggle Switch, a versatile and reliable component designed for panel mounting applications. This switch, part of the ST2 series, boasts a robust construction and is RoHS compliant for environmentally conscious operation. With a 20A amperage rating and a DPST contact configuration, it ensures efficient power control. The Toggle actuator offers convenient operation, while the Off-(On) switch function adds versatility. Operating at 125VAC, this switch is suitable for a wide range of electronic devices. Its solder termination type guarantees secure connections, and with a panel cut-out diameter of 12mm, installation is seamless. With an actuator length of 17.5mm, it offers easy access and control. Whether in industrial or consumer applications, the ST22ED00 is the ideal choice for dependable switching performance.