ST22KD00

Heilind Number:ESWST22KD00
Manufacturer:E-Switch
Manufacturer Number:ST22KD00
ECAD Model:
3D Model

Description:

34-ST22KD00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST22KD00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:125 VAC
Actuator Length:17.5 mm
Switch Function:ON-OFF-ON
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 12 mm
Operating Temperature Range:0 - 85 °C
Part Aliases:34-ST22KD00
SKU:ESWST22KD00

Detailed Description

Introducing the ST22KD00, a high-performance Toggle Switch designed for seamless panel-mount installation. With a rugged construction and RoHS compliance, this switch guarantees durability and environmental responsibility. Boasting a 20A amperage rating and DPDT contact configuration, it ensures reliable power control. The (On)-Off-(On) switch function offers versatile operation. Its compact design, featuring a 12mm circular panel cut-out, makes it ideal for various applications. The actuator length of 17.5mm provides easy toggling, while the solder termination type ensures secure connectivity. Operating flawlessly in temperatures ranging from 0 to 85°C, this switch is a dependable choice for industrial and commercial use. Trust the ST22KD00 for efficient and long-lasting performance.