ST242D00

Heilind Number:ESWST242D00
Manufacturer:E-Switch
Manufacturer Number:ST242D00
ECAD Model:
3D Model

Description:

TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST242D00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPST
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST242D00
SKU:ESWST242D00

Detailed Description

Introducing the ST242D00 Toggle Switch, a reliable and versatile panel-mounted solution perfect for a variety of applications. With a 20A amperage and ROHS compliance, this switch ensures both performance and environmental responsibility. Its Off-On switch function, DPST contact configuration, and quick connect termination type offer seamless operation. Rated for 125 VAC, the Toggle Switch is suitable for numerous power control tasks. The sturdy panel mount design with a 12mm circular cut-out diameter makes installation a breeze. Operating smoothly in temperatures ranging from 0 to 85°C, this switch guarantees functionality in diverse environments. Trust in the ST2 series for quality and dependability. Choose the ST242D00 Toggle Switch for your switching needs.