ST246D00

Heilind Number:ESWST246D00
Manufacturer:E-Switch
Manufacturer Number:ST246D00
ECAD Model:
3D Model

Description:

34-ST246D00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST246D00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:On-Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST246D00
SKU:ESWST246D00

Detailed Description

Introducing the ST246D00, a high-performance Toggle Switch designed for precise control in industrial settings. This Panel Mount switch, part of the ST2 series, offers reliable operation with its RoHS compliance and sturdy construction. Featuring a DPDT contact configuration and a 20 A amperage rating at 125 VAC, it ensures efficient power management. The On-Off-On switch function, actuated by a durable Toggle mechanism, allows for versatile usage. With a quick-connect termination type and a panel cut-out diameter of 12 mm, installation is quick and convenient. Operating flawlessly in a temperature range of 0 to 85 °C, this Toggle Switch is the perfect choice for demanding applications where reliability is paramount. Elevate your control systems with the ST246D00.