ST24ED00

Heilind Number:ESWST24ED00
Manufacturer:E-Switch
Manufacturer Number:ST24ED00
ECAD Model:
3D Model

Description:

34-ST24ED00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST24ED00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:125 VAC
Actuator Length:17.5 mm
Switch Function:OFF-ON
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Circular - 12 mm
Operating Temperature Range:0 - 85 °C
Part Aliases:34-ST24ED00
SKU:ESWST24ED00

Detailed Description

Introducing the ST24ED00 Toggle Switch, a high-performance panel mount switch designed for seamless operation in a variety of applications. With a robust construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. The ST2 series exemplifies reliability, featuring a 20A amperage rating and DPST contact configuration for optimal performance. The toggle actuator, with a length of 17.5mm, offers easy and intuitive operation. Rated for 125VAC, this switch is suitable for a wide range of voltage applications. Its quick connect termination type simplifies installation, while the panel cut-out diameter of 12mm ensures a snug fit. Operating flawlessly in temperatures ranging from 0 to 85°C, this switch is a dependable choice for any project. Elevate your control systems with the ST24ED00 Toggle Switch, where quality meets efficiency.