ST24GD00

Heilind Number:ESWST24GD00
Manufacturer:E-Switch
Manufacturer Number:ST24GD00
ECAD Model:
3D Model

Description:

34-ST24GD00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST24GD00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:On-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST24GD00
SKU:ESWST24GD00

Detailed Description

Introducing the ST24GD00 Toggle Switch, a reliable and durable component designed for seamless panel mounting applications. With a sturdy construction and a rating of 20A at 125VAC, this switch ensures optimal performance in various electrical systems. Featuring a DPDT contact configuration and an On-On switch function, it offers versatile control options. The toggle actuator, with a length of 17.5mm, provides easy and intuitive operation. Quick connect terminations simplify installation, while the circular panel cut-out diameter of 12mm makes it suitable for a wide range of panel designs. Operating efficiently in temperatures ranging from 0 to 85°C, this switch is a dependable choice for demanding environments. Trust in the ST2 series for quality and precision engineering in every component.