ST24GD02

Heilind Number:ESWST24GD02
Manufacturer:E-Switch
Manufacturer Number:ST24GD02
ECAD Model:
3D Model

Description:

34-ST24GD02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST24GD02
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:16.6 mm
Switch Function:On-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST24GD02
SKU:ESWST24GD02

Detailed Description

Introducing the ST24GD02, a high-performance toggle switch designed for precision control in demanding environments. Featuring a robust DPDT contact configuration and a solid panel mount design, this switch guarantees reliable operation even in the most rugged conditions. With a 20A amperage rating and a rated voltage of 125VAC, it offers efficient power management for various applications. The toggle actuator, measuring 16.6mm in length, provides easy and intuitive operation. Engineered for durability, this switch is built to withstand temperatures ranging from 0 to 85°C, making it ideal for use in diverse industries. Trust the ST24GD02 for seamless On-On functionality and seamless performance, a must-have in your inventory of essential components.