ST24KD00

Heilind Number:ESWST24KD00
Manufacturer:E-Switch
Manufacturer Number:ST24KD00
ECAD Model:
3D Model

Description:

34-ST24KD00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST24KD00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST24KD00
SKU:ESWST24KD00

Detailed Description

Introducing the ST2 Series Panel Mount Toggle Switch, a reliable control solution for your electrical applications. Boasting a 20A amperage rating and 125VAC capacity, this switch is designed for optimal performance. Featuring a durable toggle actuator and quick connect termination, installation is a breeze. With a DPDT contact configuration and (On)-Off-(On) switch function, it offers versatile control options. The sleek panel mount design with a 12mm circular cut-out diameter ensures seamless integration into your setup. Operating flawlessly in temperatures ranging from 0 to 85°C, this switch is built to withstand various environments. Trust the ST2 Series for efficient and dependable switching in any application.