ST262D00

Heilind Number:ESWST262D00
Manufacturer:E-Switch
Manufacturer Number:ST262D00
ECAD Model:
3D Model

Description:

TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST262D00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPST
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST262D00
SKU:ESWST262D00

Detailed Description

Introducing the ST262D00 Toggle Switch, a versatile and dependable component designed for optimal control in various applications. With a robust construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Operating at 20A and 125VAC, it offers reliable power management. The Off-On switch function, DPST contact configuration, and screw termination type guarantee precise operation. Its panel mount design with a 12mm circular cut-out diameter makes installation easy. The actuator's 17.5mm length provides a comfortable grip for effortless toggling. Rated for temperatures ranging from 0 to 85°C, this switch is suitable for diverse environments. Whether used in industrial machinery or electronic devices, the ST262D00 is a quality solution in the world of toggle switches.