ST266D00

Heilind Number:ESWST266D00
Manufacturer:E-Switch
Manufacturer Number:ST266D00
ECAD Model:
3D Model

Description:

34-ST266D00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST266D00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:On-Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST266D00
SKU:ESWST266D00

Detailed Description

Introducing the ST266D00, a versatile Toggle Switch designed for reliable performance in various applications. This RoHS-compliant switch from the ST2 series boasts a 20A amperage rating, making it ideal for handling moderate electrical loads. With a Panel Mount configuration, installation is a breeze, ensuring secure placement in control panels or electronic devices. The Toggle actuator offers easy manual operation, while the DPDT contact configuration allows for flexible switching options. Rated for 125VAC, this switch guarantees efficient power control. Its durable construction and operating temperature range of 0-85°C ensure reliable operation even in demanding environments. The ST266D00 is the perfect choice for applications requiring precise On-Off-On functionality, with a panel cut-out diameter of 12mm making it suitable for a wide range of industrial and commercial settings. Trust in this high-quality Toggle Switch for seamless control in your projects.