ST266D02

Heilind Number:ESWST266D02
Manufacturer:E-Switch
Manufacturer Number:ST266D02
ECAD Model:
3D Model

Description:

34-ST266D02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST266D02
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:16.6 mm
Switch Function:On-Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST266D02
SKU:ESWST266D02

Detailed Description

Introducing the ST266D02, a high-performance Toggle Switch designed for seamless panel mounting. This RoHS-compliant switch, part of the ST2 series, boasts a 20 A amperage capacity, making it perfect for a wide range of applications. Featuring a sturdy screw termination type and a DPDT contact configuration, it ensures reliable connectivity. The toggle actuator, with a length of 16.6 mm, offers easy and precise operation. With a rated voltage of 125 VAC and an operating temperature range of 0-85 °C, this switch guarantees efficient performance even in demanding environments. Its panel cut-out diameter of 12 mm allows for easy installation. Trust the ST266D02 for quality, durability, and versatility in all your switching needs.