ST26ED00

Heilind Number:ESWST26ED00
Manufacturer:E-Switch
Manufacturer Number:ST26ED00
ECAD Model:
3D Model

Description:

34-ST26ED00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST26ED00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPST
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST26ED00
SKU:ESWST26ED00

Detailed Description

Introducing the ST26ED00, a high-quality toggle switch designed for efficient panel mounting in a variety of applications. With a sturdy construction and ROHS compliance, this switch guarantees both durability and environmental responsibility. Operating at 20A and 125VAC, it offers reliable performance while its DPST contact configuration ensures optimal functionality. The Off-(On) switch function, actuated by a 17.5mm toggle, provides easy operation. Featuring a sleek panel cut-out diameter of 12mm, installation is a breeze. With an operating temperature range of 0-85°C, this switch is suited for use in diverse environments. Trust in the ST2 series for superior quality and performance.