ST26KD00

Heilind Number:ESWST26KD00
Manufacturer:E-Switch
Manufacturer Number:ST26KD00
ECAD Model:
3D Model

Description:

34-ST26KD00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST26KD00
Series:ST2
Amperage:20 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17.5 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST26KD00
SKU:ESWST26KD00

Detailed Description

Introducing the ST26KD00, a high-performance Toggle Switch designed for precision control in electronic applications. With RoHS compliance and a rugged construction, this switch guarantees both functionality and environmental responsibility. Boasting a DPDT contact configuration and a rated voltage of 125 VAC, it ensures reliable operation in demanding conditions. The (On)-Off-(On) switch function offers versatility for various circuit control needs. Featuring a panel mount and screw termination type, installation is quick and easy. The sleek design, with an actuator length of 17.5mm, fits seamlessly into any panel setup with a circular 12mm cut-out diameter. Whether for industrial machinery or electronic equipment, the ST26KD00 from the ST2 series is the perfect choice for uncompromising performance.