| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch ST2W6D00 |
| Series: | ST2 |
| Amperage: | 20 A |
| Mount Type: | Panel Mount |
| Switch Type: | Toggle |
| Contact Configuration: | DPDT |
| Actuator Type: | Toggle |
| Termination Type: | Wire Leads |
| Panel Cut Out Diameter: | Circular - 12 mm |
| Actuator Length: | 17.5 mm |
| Switch Function: | On-Off-On |
| Operating Temperature Range: | 0 - 85 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | 34-ST2W6D00 |
| SKU: | ESWST2W6D00 |
Specifications
Detailed Description
Introducing the ST2W6D00, a high-performance Toggle Switch from the ST2 series. This Panel Mount switch features a sturdy construction and a 20A amperage rating, ensuring reliable operation in various applications. With a DPDT contact configuration and an On-Off-On switch function, it offers versatile control options. The Toggle actuator provides tactile feedback, and its 17.5mm length allows for easy operation. Suitable for use in demanding environments, this switch has a rated voltage of 125VAC and can withstand temperatures ranging from 0 to 85°C. Easy to install with Wire Leads termination, it is designed for a circular panel cut-out diameter of 12mm. Trust the ST2W6D00 for dependable performance in your electronic systems.

