ST34SE00

Heilind Number:ESWST34SE00
Manufacturer:E-Switch
Manufacturer Number:ST34SE00
ECAD Model:
3D Model

Description:

34-ST34SE00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST34SE00
Series:ST3
Amperage:24 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:21.7 mm
Switch Function:On-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST34SE00
SKU:ESWST34SE00

Detailed Description

Introducing the ST34SE00 Toggle Switch, a reliable and versatile component designed for seamless panel mounting applications. With its RoHS compliance and durable construction, this switch guarantees both performance and environmental responsibility. Operating at a rated voltage of 125 VAC and a current of 24 A, it offers robust functionality for various electronic systems. The Toggle Switch features a 3PDT contact configuration and an On-On switch function, providing precise control and versatility. Its quick connect termination type ensures easy installation, while the 12 mm panel cut-out diameter allows for a neat and secure fit. With an actuator length of 21.7 mm, this switch offers comfortable toggling for users. Whether used in industrial machinery or electronic devices, the ST34SE00 is a dependable choice for any panel-mounted toggle switch application.