ST34TE02

Heilind Number:ESWST34TE02
Manufacturer:E-Switch
Manufacturer Number:ST34TE02
ECAD Model:
3D Model

Description:

34-ST34TE02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST34TE02
Series:ST3
Amperage:24 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:3PDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:22 mm
Switch Function:On-Off-On
Operating Temperature Range:0 - 85 °C
Rated Voltage:125 VAC
Part Aliases:34-ST34TE02
SKU:ESWST34TE02

Detailed Description

Introducing the ST34TE02, a high-performance Toggle Switch designed for precise control in electrical applications. With a durable Panel Mount design, this switch is built to last, ensuring reliable operation even in demanding environments. Featuring a 3PDT contact configuration and rated for 24A at 125VAC, it offers superior power handling capabilities. The On-Off-On switch function provides versatility for various circuit setups. Its compact 22mm actuator length and quick connect termination make installation a breeze. Operating smoothly in temperatures ranging from 0 to 85°C, this toggle switch is suitable for a wide range of industrial and commercial settings. Upgrade your control systems with the ST3 series and experience efficiency and durability like never before.