ST4DP10DT2C1

Heilind Number:ESWST4DP10DT2C1
Manufacturer:E-Switch
Manufacturer Number:ST4DP10DT2C1
ECAD Model:
3D Model

Description:

ST4DP10DT2C1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST4DP10DT2C1
Series:ST4
Amperage:20 A
Mount Type:Panel Mount
IP Rating:IP68
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Flatted
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:22.2 mm
Switch Function:ON-OFF-ON
Operating Temperature Range:-10 - 55 °C
Rated Voltage:30 VDC
Part Aliases:14-ST4DP10DT2C1
SKU:ESWST4DP10DT2C1

Detailed Description

Introducing the ST4DP10DT2C1 Toggle Switch, a versatile and reliable component designed for seamless panel mounting in various electronic applications. With a rugged build and ROHS compliance, this switch guarantees both durability and environmental responsibility. The DPDT contact configuration ensures efficient power control, while the (On)-Off-(On) switch function offers flexibility in operation. Rated for 20A at 30VDC, it can handle high power loads with ease. The flatted actuator type, measuring 22.2mm in length, allows for easy and precise toggling. Featuring a quick connect termination type and a circular panel cut-out diameter of 12mm, installation is quick and hassle-free. Operable in temperatures ranging from -10 to 55°C and boasting an IP68 rating for dust and water resistance, this switch is suitable for use in diverse environments. Whether for industrial machinery, automotive systems, or consumer electronics, the ST4DP10DT2C1 Toggle Switch delivers uncompromising performance.