ST4DP2BT1S2

Heilind Number:ESWST4DP2BT1S2
Manufacturer:E-Switch
Manufacturer Number:ST4DP2BT1S2
ECAD Model:
3D Model

Description:

ST4DP2BT1S2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST4DP2BT1S2
Series:ST4
Amperage:20 A
Mount Type:Panel Mount
IP Rating:IP68
Switch Type:Toggle
Contact Configuration:DPST
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17 mm
Switch Function:Off-On
Operating Temperature Range:-10 - 55 °C
Rated Voltage:125 VAC
Part Aliases:14-ST4DP2BT1S2
SKU:ESWST4DP2BT1S2

Detailed Description

Introducing the ST4DP2BT1S2, a high-performance toggle switch meticulously designed for reliable operation in demanding environments. With RoHS compliance ensuring environmental responsibility, this switch is a standout in the ST4 series, boasting a 20A amperage rating for robust power handling. Its panel mount configuration and rugged construction make it ideal for industrial applications. The Off-On switch function, along with DPST contact configuration, guarantees efficient control. Featuring a 125VAC rated voltage and IP68 ingress protection, it excels even in harsh conditions. From its 17mm actuator length to the precise screw termination type, every detail is engineered for optimal performance. Trust in the ST4DP2BT1S2 for seamless operation, durability, and peace of mind.