ST4DP9AT1S2

Heilind Number:ESWST4DP9AT1S2
Manufacturer:E-Switch
Manufacturer Number:ST4DP9AT1S2
ECAD Model:
3D Model

Description:

ESWST4DP9AT1S2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST4DP9AT1S2
Series:ST4
Amperage:16 A
Mount Type:Panel Mount
IP Rating:IP68
Switch Type:Toggle
Contact Configuration:DPDT
Actuator Type:Toggle
Termination Type:Screw
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17 mm
Switch Function:On-Off-(On)
Operating Temperature Range:-10 - 55 °C
Rated Voltage:125 VAC
Part Aliases:14-ST4DP9AT1S2
SKU:ESWST4DP9AT1S2

Detailed Description

Introducing the ST4 Toggle Switch, a reliable and durable solution for your panel mounting needs. With RoHS compliance and a rugged construction, this switch is ideal for various applications where performance and longevity are paramount. Featuring a DPDT contact configuration and an On-Off-(On) switch function, it offers versatility in controlling circuits. The 16A rated amperage and 125VAC rated voltage ensure efficient power management. Designed for easy installation with a screw termination type and a 12mm circular panel cut-out diameter, it guarantees a secure fit. The IP68 rating makes it suitable for use in harsh environments, while the wide operating temperature range of -10 to 55°C ensures reliable operation even in extreme conditions. Trust in the ST4 Toggle Switch for seamless and dependable performance in your projects.