ST4SP2BT1S1

Heilind Number:ESWST4SP2BT1S1
Manufacturer:E-Switch
Manufacturer Number:ST4SP2BT1S1
ECAD Model:
3D Model

Description:

ST4SP2BT1S1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST4SP2BT1S1
Series:ST4
Amperage:20 A
Mount Type:Panel Mount
IP Rating:IP68
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17 mm
Switch Function:Off-On
Operating Temperature Range:-10 - 55 °C
Rated Voltage:125 VAC
Part Aliases:14-ST4SP2BT1S1
SKU:ESWST4SP2BT1S1

Detailed Description

Introducing the ST4SP2BT1S1 Toggle Switch, a reliable and versatile component designed for seamless panel mounting in various electronic applications. With a sturdy construction and RoHS compliance, this switch ensures both performance and environmental responsibility. Featuring a 20A amperage and SPST contact configuration, it guarantees efficient power control. The Off-On switch function, operated by a 17mm toggle actuator, offers easy and precise operation. Rated for 125VAC and with an IP68 ingress protection rating, it is suitable for use in diverse environments. The solder termination type and circular 12mm panel cut-out diameter streamline installation. Operating flawlessly in temperatures ranging from -10 to 55°C, this switch is a dependable choice for your project needs. Elevate your control system with the ST4SP2BT1S1 Toggle Switch from our ST4 series.