ST4SP3AT2C2

Heilind Number:ESWST4SP3AT2C2
Manufacturer:E-Switch
Manufacturer Number:ST4SP3AT2C2
ECAD Model:
3D Model

Description:

ST4SP3AT2C2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST4SP3AT2C2
Series:ST4
Amperage:16 A
Mount Type:Panel Mount
IP Rating:IP68
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Flatted
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:22.2 mm
Switch Function:On-On
Operating Temperature Range:-10 - 55 °C
Rated Voltage:125 VAC
Part Aliases:14-ST4SP3AT2C2
SKU:ESWST4SP3AT2C2

Detailed Description

Introducing our Panel Mount Toggle Switch, part of the robust ST4 series, with the SKU ST4SP3AT2C2. This high-quality switch boasts RoHS compliance, ensuring environmental responsibility. Designed for versatility, it features a flatted actuator for easy operation and a contact configuration of SPDT, offering reliable functionality. With an amperage of 16A and a rated voltage of 125VAC, this switch is suitable for a wide range of applications. Its durable construction and IP68 rating make it ideal for use in demanding environments. The On-On switch function allows for seamless toggling between two options, while the quick connect termination type simplifies installation. With a panel cut-out diameter of 12mm and an operating temperature range of -10 to 55°C, this switch is both convenient and efficient. Upgrade your control systems with this dependable Toggle Switch.