ST5SP22T1S1

Heilind Number:ESWST5SP22T1S1
Manufacturer:E-Switch
Manufacturer Number:ST5SP22T1S1
ECAD Model:
3D Model

Description:

ST5SP22T1S1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ST5SP22T1S1
Series:ST5
Amperage:20 A
Mount Type:Panel Mount
IP Rating:IP40
Switch Type:Toggle
Contact Configuration:SPST
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 12 mm
Actuator Length:17 mm
Switch Function:Off-On
Operating Temperature Range:-10 - 125 °C
Rated Voltage:125 VAC
Part Aliases:14-ST5SP22T1S1
SKU:ESWST5SP22T1S1

Detailed Description

Introducing the ST5SP22T1S1, a high-quality toggle switch perfect for panel mounting applications. This RoHS-compliant switch, part of the ST5 series, features a robust construction and a 20A amperage rating, ensuring reliable performance in demanding environments. With a sleek toggle actuator and a convenient Off-On switch function, it offers easy and intuitive operation. The SPST contact configuration and solder termination type guarantee secure connections. Rated for 125VAC and boasting an IP40 rating for dust protection, this switch is suitable for various industrial and commercial settings. Its compact design, with a panel cut-out diameter of 12mm, makes installation a breeze. Whether you need a durable switch for machinery, appliances, or control panels, the ST5SP22T1S1 is the perfect choice. Elevate your systems with this dependable and versatile toggle switch.