SV4F23SS-301

Heilind Number:ESWSV4F23SS-301
Manufacturer:E-Switch
Manufacturer Number:SV4F23SS-301
ECAD Model:
3D Model

Description:

SV4F23SS-301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV4F23SS-301
Series:SV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T840000
SKU:ESWSV4F23SS-301

Detailed Description

Introducing the SV4F23SS-301, a sleek and robust Anti-Vandal Push Button Switch that seamlessly combines style with functionality. This meticulously engineered switch, part of the SV4 series, boasts a high level of durability and reliability, making it ideal for a wide range of applications. With a smooth Button (Flush) actuator and a circular panel mount design, it not only provides tactile feedback but also ensures seamless integration into any panel or device. Its SPST contact configuration and Off-(On) switch function guarantee precise and consistent performance. The illuminated ring, powered by a 3.1 VDC voltage, adds a touch of sophistication while enhancing visibility. With an IP67 rating, this switch is perfectly suited for both indoor and outdoor use, even in harsh environments. Compliant with RoHS standards and featuring solder termination, it is not only environmentally friendly but also easy to install. Whether used in industrial machinery, automotive systems, or consumer electronics, the SV4F23SS-301 is a reliable and stylish choice for any project.