SV4F23SS-311

Heilind Number:ESWSV4F23SS-311
Manufacturer:E-Switch
Manufacturer Number:SV4F23SS-311
ECAD Model:
3D Model

Description:

SV4F23SS-311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV4F23SS-311
Series:SV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC
Part Aliases:T840005
SKU:ESWSV4F23SS-311

Detailed Description

Introducing the SV4F23SS-311, a cutting-edge anti-vandal push button switch designed for durability and reliability in various applications. With a sleek panel mount front, this switch features a flush round button actuator, ensuring a seamless integration into control panels. Rated for 2A at 36VDC, it offers a high amperage capacity for efficient performance. The SPST contact configuration guarantees optimal connectivity, while the solder termination type ensures secure installation. Operating within a wide temperature range of -20 to 70°C and boasting an IP67 rating, this switch is built to withstand harsh environments. Its 19mm circular panel cut-out diameter makes it easy to install. The added illumination with a 2VDC voltage ring enhances visibility in low-light conditions. Compliant with RoHS regulations, it is also environmentally friendly. Perfect for industrial, automotive, and outdoor applications, the SV4F23SS-311 sets a new standard for push button switches.